Business
Private
EURExc. Vat
Rechargeable Battery, T12, Lead-Acid, 12V, 26Ah, Screw Terminal8838853

8838853 - Rechargeable Battery, T12, Lead-Acid, 12V, 26Ah, Screw Terminal

304-24-493
8838853
Manufacturer:RS PRO

New to us
Rechargeable Battery, T12, Lead-Acid, 12V, 26Ah, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

8838853 - Rechargeable Battery, T12, Lead-Acid, 12V, 26Ah, Screw Terminal

304-24-493
8838853
Manufacturer:RS PRO

Product specifications
12 V
Lead-Acid 
26 Ah
Screw Terminal 
166 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 9000 Gram
Dimensions (incl. package) 185 x 175 x 150 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 5056112236399