Rechargeable Battery Pack, SM-Bus HY-Di, Li-Ion, 7.2V, 13.33AhHY-DI-2S4P-S1
HY-DI-2S4P-S1 - Rechargeable Battery Pack, SM-Bus HY-Di, Li-Ion, 7.2V, 13.33Ah
302-89-209
HY-DI-2S4P-S1
Manufacturer:Hy-Line
Image is for illustrative purposes only. Please refer to product description.
HY-DI-2S4P-S1 - Rechargeable Battery Pack, SM-Bus HY-Di, Li-Ion, 7.2V, 13.33Ah
302-89-209
HY-DI-2S4P-S1
Manufacturer:Hy-Line
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
Connect to the different HY-Di batteries via internet using the unique HY-Di Battery Interface (HBI) and an internet browser. Monitor a variety of important battery parameters via SM- or CAN-bus.
- IEC + UN certified
- Battery fuel gauge with 4 LEDs
- Connector: AMP 787614-1 5-pin
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- SM-Bus interface
Previous Article Number
30289209
Additional information
Country of origin Taiwan (TW)
Manufacturer Hy-Line
Gross weight (incl. package) 556 Gram
Dimensions (incl. package) 236 x 149 x 58 MM
Customs number 8507600090
UNSPSC (v5.03) 26111711