Business
Private
EURExc. Vat
Rechargeable Battery Pack ICP, Li-Po, 3.7V, 215mAh, Wire LeadICP401835TPRT

ICP401835TPRT - Rechargeable Battery Pack ICP, Li-Po, 3.7V, 215mAh, Wire Lead

303-88-597
ICP401835TPRT
Manufacturer:Renata

Rechargeable Battery Pack ICP, Li-Po, 3.7V, 215mAh, Wire Lead

Image is for illustrative purposes only. Please refer to product description.

ICP401835TPRT - Rechargeable Battery Pack ICP, Li-Po, 3.7V, 215mAh, Wire Lead

303-88-597
ICP401835TPRT
Manufacturer:Renata

Product specifications
3.7 V
Lithium 
215 mAh
Li-Po 
1 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Renata
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 38 x 18 x 4 MM
Customs number 8507600090
UNSPSC (v5.03) 26111711
EAN 785618811087