Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Li-Ion, 18650, 3.6V, 3.5Ah1307-0001
1307-0001 - Rechargeable Battery, Li-Ion, 18650, 3.6V, 3.5Ah, Ansmann
301-52-666
1307-0001

Rechargeable Battery, Li-Ion, 18650, 3.6V, 3.5Ah

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.6 V
Lithium 
3.5 Ah
Li-Ion 
18650 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 61 Gram
Dimensions (incl. package) 90 x 25 x 125 MM
Customs number 8507600090
UNSPSC (v5.03) 26111711
EAN 4013674118564