Business
Private
EURExc. Vat
Rechargeable Battery, Li-Ion, 14500, 3.6V, 820mAh, Standard1834300

1834300 - Rechargeable Battery, Li-Ion, 14500, 3.6V, 820mAh, Standard

304-24-410
1834300
1834300
Manufacturer:RS PRO

New to us
Rechargeable Battery, Li-Ion, 14500, 3.6V, 820mAh, Standard

Image is for illustrative purposes only. Please refer to product description.

1834300 - Rechargeable Battery, Li-Ion, 14500, 3.6V, 820mAh, Standard

304-24-410
1834300
1834300
Manufacturer:RS PRO

Product specifications
3.6 V
Lithium 
820 mAh
Li-Ion 
14500 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 54 x 75 x 12 MM
Customs number 8507600090
UNSPSC (v5.03) 26111711
EAN 5059045107859