Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 6V, 4.5Ah, Blade Terminal, 4.8 mmS306/4 S
S306/4 S - Rechargeable Battery, Lead-Acid, 6V, 4.5Ah, Blade Terminal, 4.8 mm, Exide
110-38-893
S306/4 S

Rechargeable Battery, Lead-Acid, 6V, 4.5Ah, Blade Terminal, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 V
Lead-Acid 
4.5 Ah
Blade Terminal, 4.8 mm 
70 mm
Series:S300 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Rechargeable VRLA batteries in
  • Electrolyte fixed in a glass mat
  • Maintenance-free during the whole service life
  • Container material conforms to UL 94 V-0
  • Completely recyclable

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Exide
Gross weight (incl. package) 850 Gram
Dimensions (incl. package) 110 x 70 x 44 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 4250889618469