Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 6V, 2.5Ah, Blade Terminal, 4.8 mm0819-0012 (DMB)

0819-0012 (DMB) - Rechargeable Battery, Lead-Acid, 6V, 2.5Ah, Blade Terminal, 4.8 mm

169-36-629
0819-0012 (DMB)
Manufacturer:Enersys

Rechargeable Battery, Lead-Acid, 6V, 2.5Ah, Blade Terminal, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

0819-0012 (DMB) - Rechargeable Battery, Lead-Acid, 6V, 2.5Ah, Blade Terminal, 4.8 mm

169-36-629
0819-0012 (DMB)
Manufacturer:Enersys

Product specifications
6 V
Lead-Acid 
2.5 Ah
D 
Blade Terminal, 4.8 mm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Monobloc series
  • For both cyclical and intermittent operations
  • Low self-discharge
  • Long life span
  • Long storage period
  • Good temperature qualities
  • Shake and vibration tolerant
  • Flat blade terminal

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin United States (US)
Manufacturer Enersys
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 110 x 45 x 70 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707