Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 6V, 1.2Ah, Blade Terminal, 4.8 mmFG10121

FG10121 - Rechargeable Battery, Lead-Acid, 6V, 1.2Ah, Blade Terminal, 4.8 mm

169-36-240
FG10121
Manufacturer:Fiamm

Rechargeable Battery, Lead-Acid, 6V, 1.2Ah, Blade Terminal, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

FG10121 - Rechargeable Battery, Lead-Acid, 6V, 1.2Ah, Blade Terminal, 4.8 mm

169-36-240
FG10121
Manufacturer:Fiamm

Product specifications
6 V
Lead-Acid 
1.2 Ah
Blade Terminal, 4.8 mm 
97 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • General purpose batteries
  • 6V and 12V monoblocs
  • Optimized for discharge up to 20 hours
  • 5 years design life in float operation
  • Non-spillable and maintenance free
  • VRLA AGM and gas recombination technology with 99% internal recombination

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more

Additional information

Country of origin Italy (IT)
Manufacturer Fiamm
Gross weight (incl. package) 275 Gram
Dimensions (incl. package) 100 x 60 x 25 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 5059045691839