Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 2V, 5Ah, Blade Terminal, 6.3 mmX5,0AH / 0800-0004

X5,0AH / 0800-0004 - Rechargeable Battery, Lead-Acid, 2V, 5Ah, Blade Terminal, 6.3 mm

169-36-827
X5,0AH / 0800-0004
Manufacturer:Enersys

Rechargeable Battery, Lead-Acid, 2V, 5Ah, Blade Terminal, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

X5,0AH / 0800-0004 - Rechargeable Battery, Lead-Acid, 2V, 5Ah, Blade Terminal, 6.3 mm

169-36-827
X5,0AH / 0800-0004
Manufacturer:Enersys

Product specifications
2 V
Lead-Acid 
5 Ah
X 
Blade Terminal, 6.3 mm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for emergency lighting systems and alarm systems

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more

Additional information

Country of origin United States (US)
Manufacturer Enersys
Gross weight (incl. package) 367 Gram
Dimensions (incl. package) 50 x 48 x 80 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707