1 min order
Rechargeable Battery, Lead-Acid, 12V, 92.8Ah, Screw Terminal, M6XP12V3000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Ideal energy supplier for UPS (uninterruptible power supply)
- Very good high current properties associated with long service life
- Maintenance free (no topping) over the entire service life
- Extremely low-gas with interior gas recombination rate of 99%
- Low self-discharge
- Very short recharge time
- 20% more energy compared to Sprinter P
- VRLA
- EUROBAT classification: High Performance
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
This product's weight or dimensions may influence the delivery terms and conditions.
Article Information
Previous Article Number
6953027
Paper catalogue
2013/14 p. 1044
Additional information
Country of origin Portugal (PT)
Manufacturer Exide
Gross weight (incl. package) 33000 Gram
Dimensions (incl. package) 310 x 170 x 220 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 2050001754783