Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 12V, 6Ah, Blade Terminal, 6.3 mmHRL1225WF2
HRL1225WF2 - Rechargeable Battery, Lead-Acid, 12V, 6Ah, Blade Terminal, 6.3 mm, CSB Energy
302-55-567
HRL1225WF2

Rechargeable Battery, Lead-Acid, 12V, 6Ah, Blade Terminal, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
Lead-Acid 
6 Ah
Blade Terminal, 6.3 mm 
89 mm
Series:HRL

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Designed for standby power applications

Family Information

  • Up to 8 years in standby service at 25℃
  • Self discharge: <90% after 90 days / up to 6 months at 25°C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Vietnam (VN)
Manufacturer CSB Energy
Gross weight (incl. package) 2013 Gram
Dimensions (incl. package) 90 x 70 x 106 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707