Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 12V, 2.4Ah, Blade Terminal, 6.3 mmHRL1210WF2
HRL1210WF2 - Rechargeable Battery, Lead-Acid, 12V, 2.4Ah, Blade Terminal, 6.3 mm, CSB Energy
302-55-565
HRL1210WF2

Rechargeable Battery, Lead-Acid, 12V, 2.4Ah, Blade Terminal, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
Lead-Acid 
2.4 Ah
Blade Terminal, 6.3 mm 
178 mm
Series:HRL

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Designed for standby power applications

Family Information

  • Up to 8 years in standby service at 25℃
  • Self discharge: <90% after 90 days / up to 6 months at 25°C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer CSB Energy
Gross weight (incl. package) 1121 Gram
Dimensions (incl. package) 178 x 34 x 65 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707