Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 42Ah, Screw Terminal, M6FG24204

FG24204 - Rechargeable Battery, Lead-Acid, 12V, 42Ah, Screw Terminal, M6

169-36-243
FG24204
Manufacturer:Fiamm

Rechargeable Battery, Lead-Acid, 12V, 42Ah, Screw Terminal, M6

Image is for illustrative purposes only. Please refer to product description.

FG24204 - Rechargeable Battery, Lead-Acid, 12V, 42Ah, Screw Terminal, M6

169-36-243
FG24204
Manufacturer:Fiamm

Product specifications
12 V
Lead-Acid 
42 Ah
Screw Terminal, M6 
196 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • General purpose batteries
  • 6V and 12V monoblocs
  • Optimized for discharge up to 20 hours
  • 5 years design life in float operation
  • Non-spillable and maintenance free
  • VRLA AGM and gas recombination technology with 99% internal recombination

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Italy (IT)
Manufacturer Fiamm
Gross weight (incl. package) 14000 Gram
Dimensions (incl. package) 211 x 211 x 180 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 5060641227964