Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 12V, 39Ah, Screw Terminal, M6EVH12390
EVH12390 - Rechargeable Battery, Lead-Acid, 12V, 39Ah, Screw Terminal, M6, CSB Energy
302-55-535
EVH12390

Rechargeable Battery, Lead-Acid, 12V, 39Ah, Screw Terminal, M6

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
Lead-Acid 
39 Ah
Screw Terminal, M6 
194 mm
Series:EVH

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Designed for cyclic applications

Family Information

  • 350 cycles at 100% discharge cycle use at 25℃
  • Self discharge: <90% after 90 days / up to 6 months at 25°C
  • Certification: IEC 60254-1:2005 / IEC60254-2:2008

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation

Additional information

Country of origin Vietnam (VN)
Manufacturer CSB Energy
Gross weight (incl. package) 11500 Gram
Dimensions (incl. package) 218 x 150 x 195 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707