Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 36Ah, Screw Terminal, M5REC36-12

REC36-12 - Rechargeable Battery, Lead-Acid, 12V, 36Ah, Screw Terminal, M5

300-25-894
REC36-12
Manufacturer:Yuasa

Rechargeable Battery, Lead-Acid, 12V, 36Ah, Screw Terminal, M5

Image is for illustrative purposes only. Please refer to product description.

REC36-12 - Rechargeable Battery, Lead-Acid, 12V, 36Ah, Screw Terminal, M5

300-25-894
REC36-12
Manufacturer:Yuasa

Product specifications
12 V
Lead-Acid 
36 Ah
Screw Terminal, M5 
196 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High cyclic performance Valve Regulated Lead-acid (VRLA) Battery
  • Double cycle life vs standard VRLA battery
  • Absorbed Glass Mat construction with no free acid
  • Excellent recovery from deep discharge
  • Operation in any orientation (excluding continuous inverted use)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN0d7df78b-3753-492b-8757-b895f704d066
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer Yuasa
Gross weight (incl. package) 6200 Gram
Dimensions (incl. package) 230 x 185 x 145 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707