Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 2Ah, Blade Terminal, 4.8 mmFG20201

FG20201 - Rechargeable Battery, Lead-Acid, 12V, 2Ah, Blade Terminal, 4.8 mm

169-36-245
FG20201
Manufacturer:Fiamm

Rechargeable Battery, Lead-Acid, 12V, 2Ah, Blade Terminal, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

FG20201 - Rechargeable Battery, Lead-Acid, 12V, 2Ah, Blade Terminal, 4.8 mm

169-36-245
FG20201
Manufacturer:Fiamm

Product specifications
12 V
Lead-Acid 
2 Ah
Blade Terminal, 4.8 mm 
178 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • General purpose batteries
  • 6V and 12V monoblocs
  • Optimized for discharge up to 20 hours
  • 5 years design life in float operation
  • Non-spillable and maintenance free
  • VRLA AGM and gas recombination technology with 99% internal recombination

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Italy (IT)
Manufacturer Fiamm
Gross weight (incl. package) 786 Gram
Dimensions (incl. package) 180 x 66 x 35 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 8019887385256