Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mm12FGHL28

12FGHL28 - Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mm

300-47-211
12FGHL28
Manufacturer:Fiamm

Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

12FGHL28 - Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mm

300-47-211
12FGHL28
Manufacturer:Fiamm

Product specifications
12 V
Lead-Acid 
7.2 Ah
Blade Terminal, 6.3 mm 
151 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Excellent performance for high rate discharge
  • Non-spillable and maintenance free
  • VRLA AGM and gas recombination technology with 99% internal recombination

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fiamm
Gross weight (incl. package) 2431.5 Gram
Dimensions (incl. package) 150 x 60 x 90 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 8019887384426