Business
Private
EURexc. VAT
Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mmEVX1272F2

EVX1272F2 - Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mm, CSB Energy

302-55-541
EVX1272F2

Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

EVX1272F2 - Rechargeable Battery, Lead-Acid, 12V, 7.2Ah, Blade Terminal, 6.3 mm, CSB Energy

302-55-541
EVX1272F2

Product specifications
12 V
Lead-Acid 
7.2 Ah
Blade Terminal, 6.3 mm 
150 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Designed for cyclic applications

Family Information

  • 400 cycles at 100% discharge cycle use at 25℃
  • Self discharge: <90% after 90 days / up to 6 months at 25°C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Vietnam (VN)
Manufacturer CSB Energy
Gross weight (incl. package) 2468 Gram
Dimensions (incl. package) 151 x 65 x 100 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707