Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 12V, 20Ah, Screw Terminal, M5GP12200
GP12200 - Rechargeable Battery, Lead-Acid, 12V, 20Ah, Screw Terminal, M5, CSB Energy
302-55-544
GP12200

Rechargeable Battery, Lead-Acid, 12V, 20Ah, Screw Terminal, M5

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
Lead-Acid 
20 Ah
Screw Terminal, M5 
181 mm
Series:GP

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Designed for standby power applications

Family Information

  • Up to 5 years in standby service at 25℃
  • Self discharge: <90% after 90 days / up to 6 months at 25°C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer CSB Energy
Gross weight (incl. package) 5800 Gram
Dimensions (incl. package) 180 x 75 x 167 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707