Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 18Ah, Screw Terminal, M5UL18-12

UL18-12 - Rechargeable Battery, Lead-Acid, 12V, 18Ah, Screw Terminal, M5

124-54-019
UL18-12
Manufacturer:Ultracell

Rechargeable Battery, Lead-Acid, 12V, 18Ah, Screw Terminal, M5

Image is for illustrative purposes only. Please refer to product description.

UL18-12 - Rechargeable Battery, Lead-Acid, 12V, 18Ah, Screw Terminal, M5

124-54-019
UL18-12
Manufacturer:Ultracell

Product specifications
12 V
Lead-Acid 
18 Ah
Screw Terminal, M5 
181.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Maintenance-free
  • Silver-coated copper terminals improve the electric conductivity
  • PbCaSn alloy used on plate grids for less gassing and less self-discharging
  • UL series can be used for:
  • All Purpose
  • Uninterruptable Power Supply (UPS)
  • Emergency Light
  • Backup Power Supply
  • Aircraft Signal
  • Security Systems

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer Ultracell
Gross weight (incl. package) 5600 Gram
Dimensions (incl. package) 180 x 165 x 78 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 4040849782497