Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 17Ah, Screw Terminal, M5CTH17-12

CTH17-12 - Rechargeable Battery, Lead-Acid, 12V, 17Ah, Screw Terminal, M5

169-47-907
CTH17-12
Manufacturer:Celltech

Rechargeable Battery, Lead-Acid, 12V, 17Ah, Screw Terminal, M5

Image is for illustrative purposes only. Please refer to product description.

CTH17-12 - Rechargeable Battery, Lead-Acid, 12V, 17Ah, Screw Terminal, M5

169-47-907
CTH17-12
Manufacturer:Celltech

Product specifications
12 V
Lead-Acid 
17 Ah
Screw Terminal, M5 
181 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • CT Leader is a valve-regulated, lead-acid battery of type AGM (Absorbed Glass Mat) designed to fit most cyclic and standby applications
  • Lead-Calcium alloy contributes to low self-discharge and a long life
  • By construction, the LEADER batteries are leak-proof, they are approved for air transportation according to IATA and they are UL-approved according MH20721
  • The batteries are sealed and neither should nor can be replenished
  • With 10 years design life, the batteries comply to the international standards IEC896-2 and BS6290-4 Eurobat guide
  • CT LEADER has been on the market for close to 20 years, and the brand is known for its reliability and quality

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Switzerland (CH)
Manufacturer Celltech
Gross weight (incl. package) 5650 Gram
Dimensions (incl. package) 182 x 168 x 75 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707