Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 17Ah, Round, M512 FGL17

12 FGL17 - Rechargeable Battery, Lead-Acid, 12V, 17Ah, Round, M5

300-47-100
12 FGL17
Manufacturer:Fiamm

Rechargeable Battery, Lead-Acid, 12V, 17Ah, Round, M5

Image is for illustrative purposes only. Please refer to product description.

12 FGL17 - Rechargeable Battery, Lead-Acid, 12V, 17Ah, Round, M5

300-47-100
12 FGL17
Manufacturer:Fiamm

Product specifications
12 V
Lead-Acid 
17 Ah
Round, M5 
181 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Optimized for discharge up to 20 hours
  • 10 years design life in float operation
  • Non-spillable and maintenance free
  • VRLA AGM and gas recombination technology with 99% internal recombination

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fiamm
Gross weight (incl. package) 5700 Gram
Dimensions (incl. package) 180 x 70 x 165 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707