Business
Private
EURExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 14Ah, Screw Terminal, M6SBS 15 BLYACK. 12V/14AH

SBS 15 BLYACK. 12V/14AH - Rechargeable Battery, Lead-Acid, 12V, 14Ah, Screw Terminal, M6

169-36-900
SBS 15 BLYACK. 12V/14AH
Manufacturer:Enersys

Rechargeable Battery, Lead-Acid, 12V, 14Ah, Screw Terminal, M6

Image is for illustrative purposes only. Please refer to product description.

SBS 15 BLYACK. 12V/14AH - Rechargeable Battery, Lead-Acid, 12V, 14Ah, Screw Terminal, M6

169-36-900
SBS 15 BLYACK. 12V/14AH
Manufacturer:Enersys

Product specifications
12 V
Lead-Acid 
14 Ah
Screw Terminal, M6 
200 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Valve-regulated, sealed lead-acid battery with low self-discharge
  • Intended for both cyclical and intermittent operations
  • Suitable areas of application include UPS units for computers, alarm systems etc.
  • Can be connected in series for 24 or 48 V
  • Compact construction
  • Estimated lifetime is at least 10 years

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Enersys
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 200 x 171 x 80 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707