Business
Private
EURExc. Vat
Ratchet Spanner Set, 1/2" / 1/4", 66pcs8179249

8179249 - Ratchet Spanner Set, 1/2" / 1/4", 66pcs

303-95-467
8179249
8179249
Manufacturer:RS PRO

Ratchet Spanner Set, 1/2" / 1/4", 66pcs

Image is for illustrative purposes only. Please refer to product description.

8179249 - Ratchet Spanner Set, 1/2" / 1/4", 66pcs

303-95-467
8179249
8179249
Manufacturer:RS PRO

Product specifications
66 pcs
27x Metric Sockets 
2x Ratchet Spanners 
2x Universal Joints 
3x Extension Bars 
3x Phillips Bits 
3x Pozidriv Bits 
4x Hex Keys 
5x Hex Bits 
5x Slotted Bits 
6x Torx Bits 
1/2" 
1/4" 
H2 
H3 
H4 
H5 
H6 
PH1 
PH2 
PH3 
PZ1 
PZ2 
PZ3 
SL2.5 
SL3 
SL4 
SL5 
SL7 
T10 
T15 
T20 
T25 
T27 
T30 
10 mm 
10 mm 
11 mm 
11 mm 
12 mm 
12 mm 
13 mm 
13 mm 
14 mm 
15 mm 
16 mm 
17 mm 
19 mm 
21 mm 
22 mm 
24 mm 
27 mm 
30 mm 
32 mm 
4 mm 
4.5 mm 
5 mm 
5.5 mm 
6 mm 
7 mm 
8 mm 
9 mm 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 4400 Gram
Dimensions (incl. package) 400 x 262 x 95 MM
Customs number 8204200000
UNSPSC (v5.03) 27111711
EAN 5056112189619