Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Raspberry Pi 4 1.5GHz Quad-Core, 4GB RAMPI4 4GB BULK
PI4 4GB BULK - Raspberry Pi 4 1.5GHz Quad-Core, 4GB RAM, Raspberry Pi
301-52-781
PI4 4GB BULK

No longer available. View product category

Raspberry Pi 4 1.5GHz Quad-Core, 4GB RAM

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Raspberry Pi 
Raspberry Pi 4 
1.5 GHz
4 GB
LPDDR4 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 1.5 GHz ARM Cortex-A72 Quad Core CPU
  • Gigabit LAN RJ45
  • Bluetooth 5.0
  • 2x USB 2.0 / 2x USB 3.0
  • 2x microHDMI (1x 4k @60fps / 2x 4k @30fps) H.265/H.264
  • 5V/3A @ USB Type- C

Legislation and compliance

REACH Regulation

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Raspberry Pi
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 95 x 72 x 30 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628
EAN 765756931182