Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial fan DC 5V 2.28m³/h 45x5x45mmHY_45T05A-830
HY_45T05A-830 - Radial fan DC 5V 2.28m³/h 45x5x45mm, Sepa
300-37-297
HY_45T05A-830

Radial fan DC 5V 2.28m³/h 45x5x45mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
27 dBA
5 V
Cable 
5 mm
250 mA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High-tech miniature fan
  • Extremely low power input, highly suitable for battery-operations
  • Protected electrically against reverse polarity
  • Protected against blocking and thermal overloading

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sepa
Gross weight (incl. package) 9.4 Gram
Dimensions (incl. package) 45 x 45 x 5 MM
Customs number 8414593590
UNSPSC (v5.03) 40101604