Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 33uF, 33uA, 100V, 200mASKR330M2AF11VU
SKR330M2AF11VU - Radial Electrolytic Capacitor, 33uF, 33uA, 100V, 200mA, Jamicon
167-02-922
SKR330M2AF11VU

No longer available. View product category

Radial Electrolytic Capacitor, 33uF, 33uA, 100V, 200mA

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
33 uF
100 V
20 %
3.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Radial electrolytic capacitor for general applications
  • ESR and ripple currents @ 120 Hz / 85 °C

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Jamicon
Gross weight (incl. package) 1.01 Gram
Dimensions (incl. package) 36 x 8 x 8 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501