Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Quartz Through Hole 8MHzLFXTAL003156
LFXTAL003156 - Quartz Through Hole 8MHz, IQD
174-51-628
LFXTAL003156

Quartz Through Hole 8MHz

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
8 MHz
30 ppm
±50 ppm 
500 uW
30 pF
Series:LFXTAL Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • AT cut quartz crystal in hermetically sealed package
  • For applications which require small dimensions without sacrificing performance
  • Intended for parallel resonance or serial resonance where stated
  • Max ageing is 2 ppm first year, afterwards 1 ppm/year

Legislation and compliance

REACH Regulation
SVHC 1303-86-2 (Diboron Trioxide)

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer IQD
Gross weight (incl. package) 0.55 Gram
Dimensions (incl. package) 16 x 10 x 4 MM
Customs number 8541600000
UNSPSC (v5.03) 32111706