Business
Private
EURExc. Vat
Quarter Turn Double-Acting Actuator, G1/4", 90°, 200 ... 800kPaDFPD-240-RP-90-RD-F0710

DFPD-240-RP-90-RD-F0710 - Quarter Turn Double-Acting Actuator, G1/4", 90°, 200 ... 800kPa

301-70-078
DFPD-240-RP-90-RD-F0710
8048125
Manufacturer:Festo

Quarter Turn Double-Acting Actuator, G1/4", 90°, 200 ... 800kPa

Image is for illustrative purposes only. Please refer to product description.

DFPD-240-RP-90-RD-F0710 - Quarter Turn Double-Acting Actuator, G1/4", 90°, 200 ... 800kPa

301-70-078
DFPD-240-RP-90-RD-F0710
8048125
Manufacturer:Festo

Product specifications
90 °
200 kPa
800 kPa
G1/4" 
None 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The DFPD series features a rack and pinion combination with a constant torque characteristic across the entire swivel range. The quarter turn actuators DFPD are perfect for automating your butterfly valves, ball valves and air shut off valves.

  • Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
  • Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
  • Process valve connector according to ISO 5211
  • Mounting hole pattern to VDI/VDE 3845
  • Sturdy, non-slip, and easy-to-clean aluminum housing
  • Long service life, low wear
  • Increased corrosion protection

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN941e3e69-8a2d-47a3-8b6d-fb85502e9202

Additional information

Country of origin Italy (IT)
Manufacturer Festo
Gross weight (incl. package) 8801 Gram
Dimensions (incl. package) 260 x 200 x 160 MM
Customs number 8412390090
UNSPSC (v5.03) 31251507
EAN 4052568287917