Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pushbutton Switch Latching Function 1NO Panel Mount Black / White8001-007.01
8001-007.01 - Pushbutton Switch Latching Function 1NO Panel Mount Black / White, inter BÄR
135-08-512
8001-007.01

Pushbutton Switch Latching Function 1NO Panel Mount Black / White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
1 
Extended 
Latching Function 
6 A 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes M10 bell-shaped nut

Family Information

  • Suitable for the secondary-side switching of halogen lamps
  • Pushbutton switch with central fixing
  • Mounting thread, M10 x 1 mm, thread length 8 mm
  • Dimensions without thread: 25 x 16 x 10 mm (L x W x H)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer inter BÄR
Gross weight (incl. package) 6.2 Gram
Dimensions (incl. package) 28 x 16 x 29 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510
EAN 4011644001922