Business
Private
EURExc. Vat
Pulse Proof High Power Thick Film Resistor 68Ohm ±1% 1206CRCW120668R0FKEAHP

CRCW120668R0FKEAHP - Pulse Proof High Power Thick Film Resistor 68Ohm ±1% 1206

304-46-323
CRCW120668R0FKEAHP
Alias: 8121940
Manufacturer:Vishay

New to us
Pulse Proof High Power Thick Film Resistor 68Ohm ±1% 1206

Image is for illustrative purposes only. Please refer to product description.

CRCW120668R0FKEAHP - Pulse Proof High Power Thick Film Resistor 68Ohm ±1% 1206

304-46-323
CRCW120668R0FKEAHP
Alias: 8121940
Manufacturer:Vishay

Product specifications
Thick Film 
68 Ohm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Israel (IL)
Manufacturer Vishay
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 125 x 75 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609