Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pulse generator, 10 MHzTGP110
TGP110 - Pulse generator, 10 MHz, Aim-TTi
176-31-617
TGP110

Pulse generator, 10 MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pulse Generator 
Free-Run 
Gated 
Triggered 
Delayed Pulse 
Double Pulse 
Normal Pulse 
Squarewave 
10 MHz
10 kOhm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with mains lead, English manual

Family Information

Pulsgenerator med fyrkantvåg och funktioner för dubbelpuls och fördröjd puls. 

  • Pulse generator with square wave and functions for double pulse and delayed pulse
  • Square wave, double pulse and delayed pulse
  • 0.1 Hz...10 MHz
  • 50 ns min pulse width with fully variable pulse delay
  • Free run gated & triggered
  • 50 Ohm output, variable 0.1...10 V
  • TTL output
  • Sync output

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 2583 Gram
Dimensions (incl. package) 285 x 210 x 350 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636