Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Programmable Logic Controller 24V 1 GB2403160

2403160 - Programmable Logic Controller 24V 1 GB, Phoenix Contact

Distrelec Article Number: 303-47-987
Manufacturer Part Number: 2403160
Alias ILC 2050 BI
Programmable Logic Controller 24V 1 GB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
19 V
24 V
200 kbps
Java 
1.8 GB 
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Integrated web server for visualization
  • PROFINET and Modbus support
  • Programmed via PC Worx Express
  • Complete INTERBUS master

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 341 Gram
Dimensions (incl. package) 125 x 118 x 77 MM
Customs number 8537109199
UNSPSC (v5.03) 43171810
EAN 4055626260587