Business
Private
EURExc. Vat
Product listing

Probe Kits, TT-SI, Testec

Jump to: Product listing
Hide content
Sort by
Best match
PRODUCT
STOCK
PRICE
Probe Kit, 60MHz, 35V
Probe Kit, 60MHz, 35V

EUR 428,00

(Exc. Vat)

Art.Nr.   302-52-703
MPN.   TT-SI 7005
Manufacturer:  Testec
Probe Kit, 100MHz, 2.8kV
Probe Kit, 100MHz, 2.8kV

EUR 1.394,00

(Exc. Vat)

Art.Nr.   302-52-710
MPN.   TT-SI 8110
Manufacturer:  Testec
Probe Kit, 100MHz, 700V
Probe Kit, 100MHz, 700V

EUR 787,00

(Exc. Vat)

Art.Nr.   302-52-709
MPN.   TT-SI 8071
Manufacturer:  Testec
Probe Kit, 200MHz, 1.5kV
Probe Kit, 200MHz, 1.5kV

EUR 1.204,00

(Exc. Vat)

Art.Nr.   302-52-708
MPN.   TT-SI 8052
Manufacturer:  Testec
Probe Kit, 100MHz, 1.5kV
Probe Kit, 100MHz, 1.5kV

EUR 1.007,00

(Exc. Vat)

Art.Nr.   302-52-707
MPN.   TT-SI 8051
Manufacturer:  Testec
Probe Kit, 70MHz, 1.5kV
Probe Kit, 70MHz, 1.5kV

EUR 861,00

(Exc. Vat)

Art.Nr.   302-52-706
MPN.   TT-SI 8050
Manufacturer:  Testec
Offer
Probe Kit, 100MHz, 7kV
Probe Kit, 100MHz, 7kV

EUR 1.332,25

EUR 1.825,00

(Exc. Vat)

Save 27 %

Art.Nr.   302-52-705
MPN.   TT-SI 8010B
Manufacturer:  Testec
Probe Kit, 70MHz, 7kV
Probe Kit, 70MHz, 7kV

EUR 1.496,00

(Exc. Vat)

Art.Nr.   302-52-704
MPN.   TT-SI 8010A
Manufacturer:  Testec