Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Probe, 500MHz, 300VTPP0500B
TPP0500B - Probe, 500MHz, 300V, Tektronix
300-10-081
TPP0500B

Probe, 500MHz, 300V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Passive 
Tektronix DPO4000B 
Tektronix MDO3000 
Tektronix MDO4000 
Tektronix MSO4000B 
500 MHz
1.3 m
300 V
Kit Contents:TPP1000 Rigid Tip 206-0610-xx, 206-0611-xx TPP1000 Pogo Tip (Pre-Installed On Probe), 206-0649-xx TPP0500B Rigid Tip, 206-0650-xx TPP0500B Pogo Tip (Pre-Installed On Probe), 206-0641-xx TPP0502 Rigid Tip (Pre-Installed On Probe), 206-0642-xx TPP0502 Pogo Tip, 206-0649-xx TPP0250 Rigid Tip (Pre-Installed On Probe), 016-2034-xx Short Ground Spring, 016-2028-xx Long Ground Spring, 196-3521-xx Alligator Ground (6"), 013-0362-xx Hook Tip (Regular), 013-0363-xx Hook Tip (micro), 013-0366-xx IC Cap (Universal) 3.8mm, 342-1194-xx Insulator Sleeve (TPP1000, TPP0502), 204-1226-xx Insulator Sleeve (TPP0500B, TPP0250), 016-0633-xx Colour Bands for Probe Identification

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 99 Gram
Dimensions (incl. package) 235 x 200 x 30 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638