Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Primary Battery, Lithium, AA, 3V,CR AA
CR AA - Primary Battery, Lithium, AA, 3V,, Varta Microbattery
169-01-543
CR AA
6117

Primary Battery, Lithium, AA, 3V,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AA 
2 Ah
3 V
Lithium 
CR14505 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 50 x 14 x 14 MM
Customs number 8506501010
UNSPSC (v5.03) 26111700
EAN 4043752237771