Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Switch -0.1-0.4 MPa Plug Connection ø 6 mmPS1100-R06L-Q
PS1100-R06L-Q - Pressure Switch -0.1-0.4 MPa Plug Connection ø 6 mm, SMC
154-54-331
PS1100-R06L-Q

Pressure Switch -0.1-0.4 MPa Plug Connection ø 6 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pressure 
-0.1 ... 0.4 MPa 
Make contact 
0 
1 
Electrical connection:Cable, 3 m
Pressure connection:Plug Connection ø 6 mm
Repeat accuracy max.:1 %
Operating temperature:0 ... 60 °C
Protection rating:IP 40
Dimensions W x H x D:13 x 10 x 30 mm
Current consumption:5...40 mA without load

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Electronic pressure/vacuum switch
  • For air and non-corrosive gases
  • Compact design
  • 2-wire switch PNP
  • Status display via LED
  • With permanent connection cable, 3 m

Legislation and compliance

Additional information

Country of origin Japan (JP)
Manufacturer SMC
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 150 x 150 x 8 MM
Customs number 8536508090
UNSPSC (v5.03) 41111927