Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure SwitchPSF103-9081-905
PSF103-9081-905 - Pressure Switch, DesignFlex
154-54-158
PSF103-9081-905

Pressure Switch

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
276 ... 1034 mbar 
Change-Over Contact (CO) 
0 
1 
Electrical connection:Flat Plug 4.8 mm
Pressure connection:0.25" Smooth
Operating temperature:4 ... 65 °C
Dimensions W x H x D:25.4 x 25.4 x 27 mm
Overpressure resistance:6.9 bar
Usable with:air, compatible liquids
Housing Material:Polycarbonate (PC)

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pressure or vacuum
  • With hysteresis for pump control
  • Adjustable switching point, setting ranges from -822 to 4137 mbar
  • Small design, weight below 20 g
  • 10 Million switching cycles

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer DesignFlex
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 48 x 41 x 26 MM
Customs number 9026900000
UNSPSC (v5.03) 41111927