Business
Private
EURExc. Vat
Pressure Sensor 0 ... 10 bar Push-InSDE5-D10-O-Q6E-P-M8

SDE5-D10-O-Q6E-P-M8 - Pressure Sensor 0 ... 10 bar Push-In

301-69-584
SDE5-D10-O-Q6E-P-M8
Alias: 1215537
Manufacturer:Festo

Pressure Sensor 0 ... 10 bar Push-In

Image is for illustrative purposes only. Please refer to product description.

SDE5-D10-O-Q6E-P-M8 - Pressure Sensor 0 ... 10 bar Push-In

301-69-584
SDE5-D10-O-Q6E-P-M8
Alias: 1215537
Manufacturer:Festo

Product specifications
Differential Pressure 
Gauge Pressure 
0 ... 10 bar 
0...10 V 
1 
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Optimal price in a modular system: the vacuum pressure switch SDE5, the low-cost alternative for simple and fast pressure control. Impressive detection of compressed air, control points, and vacuum, as well as object detection via back pressure.

  • Programmable and configurable pressure switch for simple pressure sensing tasks
  • Threshold/window comparator
  • Switching point adjustment by teach-in function
  • Integrated microprocessor
  • Switching status indicated by an LED visible from all sides
  • Certification: c UL us Listed (OL), C-Tick

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Bulgaria (BG)
Manufacturer Festo
Gross weight (incl. package) 46 Gram
Dimensions (incl. package) 110 x 78 x 42 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927
EAN 4052568162610