Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Mat, 250mA, 25V, 720x390mm9184750
9184750 - Pressure Mat, 250mA, 25V, 720x390mm, RS PRO
304-05-145
9184750

New to us
Pressure Mat, 250mA, 25V, 720x390mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Dimensions L x W x H:720 x 390 x 3 mm
Contacts:1NO
Width:390 mm
Height:3 mm
Voltage:25 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 311 Gram
Dimensions (incl. package) 710 x 415 x 10 MM
Customs number 3926909790
UNSPSC (v5.03) 46171501
EAN 5056112274568