Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Mat, 250mA, 25V, 160x230mm9184766
9184766 - Pressure Mat, 250mA, 25V, 160x230mm, RS PRO
304-05-146
9184766

New to us
Pressure Mat, 250mA, 25V, 160x230mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Dimensions L x W x H:160 x 230 x 3 mm
Contacts:1NO
Width:230 mm
Height:3 mm
Voltage:25 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 233 x 194 x 6 MM
Customs number 8536501990
UNSPSC (v5.03) 46171501
EAN 5056112274605