Business
Private
EURExc. Vat
Precision Tip Cutters with Pointed, Relieved Head, Super Full Flush, 110mm776E

776E - Precision Tip Cutters with Pointed, Relieved Head, Super Full Flush, 110mm

110-95-569
776E
Manufacturer:Weller Erem

Precision Tip Cutters with Pointed, Relieved Head, Super Full Flush, 110mm

Image is for illustrative purposes only. Please refer to product description.

776E - Precision Tip Cutters with Pointed, Relieved Head, Super Full Flush, 110mm

110-95-569
776E
Manufacturer:Weller Erem

Product specifications
110 mm
Super Full Flush 
48 g
Yes 
0.8 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • The underside is relieved and facilitates optimum access even to extremely hard-to-reach areas
  • Made from high grade tool steel with cutting edges hardened to 63-65 HRc
  • Non-reflecting surface, ESD-safe, resharpenable
  • High precision screw joint

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weller Erem
Gross weight (incl. package) 68 Gram
Dimensions (incl. package) 127 x 79 x 13 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 43127077586