Business
Private
EURExc. Vat
Precision Tip Cutters with Pointed, Relieved Head, Flush, 110mm676E

676E - Precision Tip Cutters with Pointed, Relieved Head, Flush, 110mm

301-64-310
676E
Manufacturer:Weller Erem

Precision Tip Cutters with Pointed, Relieved Head, Flush, 110mm

Image is for illustrative purposes only. Please refer to product description.

676E - Precision Tip Cutters with Pointed, Relieved Head, Flush, 110mm

301-64-310
676E
Manufacturer:Weller Erem

Product specifications
0.8 mm
110 mm
Flush 
0.8 mm
48 g

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The Weller Erem Series 500 Micro is a full range of medium sized, robust, precision cutters with a wide range of head shapes. The cutters are manufactured from high grade tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a nonreflecting surface, are ESD safe and resharpable.

  • Quality - uncompromising Swiss quality created to be strong, durable and sharp
  • Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
  • Comfort, security and grip - ergonomically shaped handles provide superior comfort and fatigue-free handling with Maximum Opening Stop Technology
  • ESD safe - made from ESD-safe material to prevent damage to sensitive components
  • Quality - uncompromising Swiss quality created to be strong, durable and sharp
  • Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
  • Comfort, security and grip - ergonomically shaped handles provide superior comfort and fatigue-free handling with Maximum Opening Stop Technology
  • ESD safe - made from ESD-safe material to prevent damage to sensitive components

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 69 Gram
Dimensions (incl. package) 125 x 78 x 14 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 4003019076314