Business
Private
EURExc. Vat
Precision Tip Cutters with Angled Head, Flush, 115mm582E

582E - Precision Tip Cutters with Angled Head, Flush, 115mm

180-57-309
582E
Manufacturer:Weller Erem

Precision Tip Cutters with Angled Head, Flush, 115mm

Image is for illustrative purposes only. Please refer to product description.

582E - Precision Tip Cutters with Angled Head, Flush, 115mm

180-57-309
582E
Manufacturer:Weller Erem

Product specifications
115 mm
Flush 
68 g
Yes 
1.3 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Hart wire: Non-rusting steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium-hard wire: Non-rusting steel wire, material 1.4301, tensile strength 800 MPa <br/>Soft wire: Copper, aluminum, tensile strength 250 MPa

Family Information

  • Mid-sized cutters for fine and standard electronics
  • Induction hardened cutting edges
  • Large variety of head shapes
  • Unifies toughness and the best view and accessibility according to head shape
  • Special tool steel, reflection-free surface, EGB secure, can be resharpened
  • Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
  • Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
  • Opening stop: The restricted hand opening prevents fatigue in the hand
  • High degree of hardness: For exceptionally long service life

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 130 x 80 x 21 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 4003019075638