Precision Tip Cutters with Angled Head, Flush, 110mm503E
503E - Precision Tip Cutters with Angled Head, Flush, 110mm
180-99-205
503E
Manufacturer:Weller Erem
Image is for illustrative purposes only. Please refer to product description.
503E - Precision Tip Cutters with Angled Head, Flush, 110mm
180-99-205
503E
Manufacturer:Weller Erem
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Hart wire: Non-rusting steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium-hard wire: Non-rusting steel wire, material 1.4301, tensile strength 800 MPa <br/>Soft wire: Copper, aluminum, tensile strength 250 MPa
Family Information
- Mid-sized cutters for fine and standard electronics
- Induction hardened cutting edges
- Large variety of head shapes
- Unifies toughness and the best view and accessibility according to head shape
- Special tool steel, reflection-free surface, EGB secure, can be resharpened
- Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
- Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
- Opening stop: The restricted hand opening prevents fatigue in the hand
- High degree of hardness: For exceptionally long service life
Article Information
Previous Article Number
8099205
Paper catalogue
2016/17 p. 1890
Paper catalogue
2013/14 p. 2123
Additional information
Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 135 x 80 x 18 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 43127075445