Precision Side Cutters with Oval Head, Tungsten Carbide, Semi Flush, 115mm599T
599T - Precision Side Cutters with Oval Head, Tungsten Carbide, Semi Flush, 115mm
180-54-195
599T
Manufacturer:Weller Erem
Image is for illustrative purposes only. Please refer to product description.
599T - Precision Side Cutters with Oval Head, Tungsten Carbide, Semi Flush, 115mm
180-54-195
599T
Manufacturer:Weller Erem
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Piano wire: Stainless spring steel wire, material 1.4310, tensile strength 2000 to 2600 MPa <br/>Hard wire Stainless steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium-hard wire Stainless steel wire, material 1.4301, tensile strength 800 M
Family Information
- High-precision side cutters, highest quality, blades made from exclusive Wolfram carbide metal
- Impressively high trimming speed, configured for extended use
- For hard and tough wires, such as piano, nickel and diode wire
- Special tool steel, reflection-free surface, EGB secure, can be resharpened
- Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
- Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
- Opening stop: The restricted hand opening prevents fatigue in the hand
- High degree of hardness: For exceptionally long service life
Article Information
Previous Article Number
8054195
Paper catalogue
2016/17 p. 1891
Paper catalogue
2013/14 p. 2123
Additional information
Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 87.8 Gram
Dimensions (incl. package) 132 x 78 x 22 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 4003019075997