Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Precision Side Cutters with Oval Head, Semi Flush, 130mm2412E

2412E - Precision Side Cutters with Oval Head, Semi Flush, 130mm

180-51-229
2412E
Manufacturer:Weller Erem

New to us
Precision Side Cutters with Oval Head, Semi Flush, 130mm

Image is for illustrative purposes only. Please refer to product description.

2412E - Precision Side Cutters with Oval Head, Semi Flush, 130mm

180-51-229
2412E
Manufacturer:Weller Erem

Product specifications
130 mm
Semi Flush 
0.5 mm
70 g
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Hard wire: Stainless steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium-hard wire: Stainless steel wire, material 1.4301, tensile strength 800 MPa <br/>Soft wire: Copper, aluminium, tensile strength 250 MPa

Family Information

  • Mid-sized cutters for fine and standard electronics
  • MagicSense shaped handle with soft-touch for high comfort, grip and safety
  • Inductively hardened blades in Rockwell hardness 64-65 HRc
  • Unifies toughness and the best view and accessibility according to head shape
  • Special tool steel, reflection-free surface, EGB secure, can be resharpened
  • Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
  • Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
  • Opening stop: The restricted hand opening prevents fatigue in the hand
  • High degree of hardness: For exceptionally long service life

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 93.2 Gram
Dimensions (incl. package) 150 x 73 x 22 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 4003019099740