Precision Distance Cutters, Cutting Length of 1mm, Flush, 120mm530E10
530E10 - Precision Distance Cutters, Cutting Length of 1mm, Flush, 120mm
110-95-570
530E10
Manufacturer:Weller Erem
Image is for illustrative purposes only. Please refer to product description.
530E10 - Precision Distance Cutters, Cutting Length of 1mm, Flush, 120mm
110-95-570
530E10
Manufacturer:Weller Erem
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Weller Erem® cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality they are built to last. Feel the difference with Weller Erem® - the proven choice. Every time.
- Fixed cutting length
- Reduces mechanical shock on components
- 1 million movements - Magic Spring™ design enables maximum durability with constant spring force movements
- Precision - experience precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- Comfort, security and grip - ergonomically shaped handles provide superior comfort and fatigue-free handling with Maximum Opening Stop Technology
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
Article Information
- Cutting length of 1 mm, without facet
Previous Article Number
1095570
Paper catalogue
2016/17 p. 1891
Additional information
Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 98 Gram
Dimensions (incl. package) 132 x 78 x 23 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 37103188434