Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Country
Language
PRODUCTS
My Lists
Cart
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
My Lists
Cart
Home
Cable & Wire
Cable Assemblies
Pre-Crimped Wires
Pre-Crimped cables assemblies, DF11
Product listing
Pre-Crimped cables assemblies, DF11
Jump to:
Features
|
Product listing
Features
Pre-crimped cable assembly with socket contact DF11-2428SC at both ends
Cable type UL 1061 AWG 26
Hide content
Showing 1 - 4 of 4 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Wire Length
Wire Sheath Colour
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Pre-Crimped Lead, DF11 Female - DF11 Female, 500mm, 24AWG
EUR 3,82
(Exc. Vat)
Art.Nr.
143-52-235
MPN.
K120121025
Manufacturer:
Stig Wahlström Elektronik
Show details
Compare
Add to list
Pre-Crimped Lead, DF11 Female - DF11 Female, 100mm, 24AWG
EUR 3,33
(Exc. Vat)
Art.Nr.
143-52-232
MPN.
K120121022
Manufacturer:
Stig Wahlström Elektronik
Show details
Compare
Add to list
Pre-Crimped Lead, DF11 Female - DF11 Female, 100mm, 24AWG
EUR 2,68
(Exc. Vat)
Art.Nr.
143-52-228
MPN.
K120121018
Manufacturer:
Stig Wahlström Elektronik
Show details
Compare
Add to list
Offer
Pre-Crimped Lead, DF11 Female - DF11 Female, 500mm, 24AWG
EUR 0,85
(Exc. Vat)
Art.Nr.
143-52-231
MPN.
K120121021
Manufacturer:
Stig Wahlström Elektronik
Show details
Compare
Add to list
Showing 1 - 4 of 4 items
1