Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Powerline Kit AV500 LAN 1 x 10/100 500Mbps Euro Type C (CEE 7/16) PlugTL-PA4010KIT
TL-PA4010KIT - Powerline Kit AV500 LAN 1 x 10/100 500Mbps Euro Type C (CEE 7/16) Plug, TP-Link
110-39-353
TL-PA4010KIT

No longer available. View product category

Powerline Kit AV500 LAN 1 x 10/100 500Mbps Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Kit of 2 
500 Mbps
1 x 10/100 
Euro Type C (CEE 7/16) Plug 
RJ45 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compatible with HomePlug AV standard
  • High-speed data transfer rate up to 500 Mbps
  • No new cables, simple plug and play operation, no configuration necessary
  • Patented energy-saving mode automatically reduces power consumption by up to 85%*
  • Pair button for easy network security

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer TP-Link
Gross weight (incl. package) 395 Gram
Dimensions (incl. package) 190 x 135 x 100 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710
EAN 6935364031985